This 4-element ceramic capacitor array features a capacitance of 10pF and a voltage rating of 100VDC with a tolerance of 2%. It has a dielectric of X7R and is constructed from ceramic material. The array is available in a 1206 package with a size of 3.2 X 1.6 X 0.8 and is designed for surface mount applications with a terminal pitch of 0.8 and 8 terminals. The operating temperature range is from -55 to 125 degrees Celsius.
Walsin Y4C3B100G101LT technical specifications.
| Capacitance | 10pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.8mm |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| Special Features | Excellent Performance|High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Walsin Y4C3B100G101LT to view detailed technical specifications.
No datasheet is available for this part.