Fixed positive single output LDO regulator with a nominal output voltage of 2.5V. Features a 1.4V maximum dropout voltage and supports an input voltage range of 3.5V to 12V. Delivers a maximum output current of 80mA with tight output voltage tolerance of ±3%. Housed in a 5-pin PDSO5 package, offering a 1.25mm width and 2mm length. Operates across a temperature range of -40°C to 85°C.
Onsemi NCP502ASQ25T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.575 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.0255 |
| Load Regulation-Max | 0.0632 |
| Dropout Voltage1-Max | 1.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP502ASQ25T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.