The MX Series FPGA features 54000 gates, 202 I/Os, and 1184 logic blocks, operating within a 3V to 5.5V supply voltage range. It has a maximum operating temperature of 85°C and a minimum of -40°C. The device is available in a BGA package with dimensions of 1.73mm height, 27mm length, and 27mm width. It is not RoHS compliant.
Microsemi A42MX36-3BG272I technical specifications.
| Package/Case | BGA |
| Height | 1.73mm |
| Length | 27mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 54000 |
| Number of I/Os | 202 |
| Number of Logic Blocks (LABs) | 1184 |
| Number of Logic Elements/Cells | 1184 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| RAM Size | 2560b |
| RoHS Compliant | No |
| Series | MX |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A42MX36-3BG272I to view detailed technical specifications.
No datasheet is available for this part.