This 10-position 2-row rectangular connector features a 0.1inch pitch and a 0.2inch contact mating length. It is a male pin connector with a through-hole mount and is available in a bulk packaging quantity of 100. The connector is RoHS compliant and has a grey color. It is part of the SEK series and is terminated with solder.
Harting 09185106911 technical specifications.
| Color | Grey |
| Contact Mating Length | 0.2inch |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185106911 to view detailed technical specifications.
No datasheet is available for this part.