Analog Devices LT3585EDDB-0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT3585EDDB-0 to view detailed technical specifications.
No datasheet is available for this part.