
Analog Devices LT1211MJ8 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 13MHz |
| Input Bias Current | 125nA |
| Input Offset Voltage (Vos) | 275uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 114.96dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1211MJ8 to view detailed technical specifications.
No datasheet is available for this part.
