The XCR3128XL-10TQ144Q is a 144-pin automotive grade field-programmable gate array (FPGA) from Xilinx. It operates over a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 3.3V and can handle a maximum clock frequency of 95 MHz. It features 108 I/O lines and is packaged in a plastic TQFP-144 package.
Xilinx XCR3128XL-10TQ144Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 95 |
| Number of I/O Lines | 108 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3128XL-10TQ144Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.