
Texas Instruments LP3971SQX-B410 technical specifications.
| Dropout Voltage | 250mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Operating Supply Current | 60uA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LP3971 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP3971SQX-B410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
