
Dual low-power CMOS comparator, operating from 1.35V to 15V supply, features open-drain output with 30mA drive capability. Achieves 75dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio, with a typical supply current of 20µA. Boasts 0.04pA input bias current and 15mV input offset voltage. Designed for surface mount applications in an 8-SOIC package, suitable for operation between -40°C and 85°C.
Texas Instruments LMC6772BIMX technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | No |
| Supply Current | 20uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6772BIMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
