
Dual CMOS comparator featuring a 5mV input offset voltage and 0.04pA input bias current. Offers 75dB common mode rejection and 80dB power supply rejection, with a 100dB voltage gain. Operates from a 1.35V to 15V supply range, consuming a maximum of 20uA quiescent current. This surface mount component is packaged in VSSOP for high-density applications.
Texas Instruments LMC6772AIMMX technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMC6772 |
| Supply Current | 20uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6772AIMMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
