
Dual low-power, 15V comparator, general purpose, CMOS technology, featuring two channels with open-drain outputs. Operates from a 1.35V to 15V supply range, with a maximum supply current of 20µA. Offers a 75dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Input bias current is 0.04pA, with an input offset voltage of 5mV. Packaged in an 8-VSSOP (MSOP) surface mount configuration, measuring 3mm x 3mm x 1.07mm, suitable for -40°C to 85°C operation.
Texas Instruments LMC6772AIMM technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Height | 1.07mm |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 20uA |
| Response Time | 4us |
| RoHS Compliant | No |
| Supply Current | 20uA |
| Technology | CMOS |
| Thickness | 970um |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC6772AIMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
