Texas Instruments LM5033SD technical specifications.
| Clock Sync | Yes |
| Fall Time | 16ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 9.6V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Power | 500W |
| Output Type | PWM |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5033SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.