
Positive fixed 24V linear voltage regulator, offering 100mA output current with a 1.7V dropout voltage. Features a 4% accuracy and a maximum input voltage of 40V, operating from 26V minimum input. This surface mount component is housed in a SOT-89 package, measuring 4.6mm x 2.6mm x 1.6mm, and operates within a 0°C to 125°C temperature range. It is lead-free, RoHS compliant, and supplied on tape and reel.
Stmicroelectronics L78L24ACUTR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-89 |
| Dropout Voltage | 1.7V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 6.5mA |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L24ACUTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
