
Stmicroelectronics KF33BD technical specifications.
| Dropout Voltage | 400mV |
| Min Input Voltage | -500mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Polarity | Positive |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics KF33BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
