
Single-channel, unidirectional digital isolator operating at 150Mbps. Features a 16ns propagation delay and 1ns pulse width distortion, with a 16ns turn-on delay. Operates from a 3.3V to 5V supply voltage and is rated for -55°C to 125°C. Packaged in an 8-SOIC (1.75mm height, 4.9mm length, 3.91mm width, 1.58mm thickness) on tape and reel. RoHS compliant.
Texas Instruments ISO721MMDREP technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Height | 1.75mm |
| Isolated Power | No |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| Pulse Width Distortion (PWD) | 1ns |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Turn-On Delay Time | 16ns |
| Type | General Purpose |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO721MMDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
