The AVX T4ZB474K035LBLB4H23 is a solid tantalum capacitor with a capacitance of 0.47uF and a voltage rating of 35VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 6.8. The capacitor has a low leakage current of 0.165 and is suitable for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius and meets the requirements for a B failure rate.
AVX T4ZB474K035LBLB4H23 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 6.8Ohm |
| Leakage Current | 0.165uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX T4ZB474K035LBLB4H23 to view detailed technical specifications.
No datasheet is available for this part.