Search Results for "H11L1300 Infineon Technologies AG"
Filters
H11L1300W
Onsemi
Logic Output Optocouplers
Datasheet
Obsolete
Package/Case:
PDIP
Lead Free:
Contains Lead
Max Operating Temperature:
85°C
Min Operating Temperature:
-40°C
H11L1.300
Onsemi
Logic Output Optocouplers
Datasheet
Obsolete
Package/Case:
PDIP
Max Operating Temperature:
85°C
Min Operating Temperature:
-40°C
Max Output Current:
50mA
H11L1.300
Fairchild
Logic IC Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
Datasheet
DIP-6
Obsolete
Number of Elements:
1