The VE-213-CY-F4 is a 24V 2.08A 50W full brick DC/DC converter with 90% efficiency and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It operates over a temperature range of -25°C to 85°C and is RoHS compliant. The converter is available in a through-hole package and is part of the VE-200 series. It has a maximum input voltage of 32V and a minimum input voltage of 21V, with a maximum isolation voltage of 3kV.
Vicor VE-213-CY-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-213-CY-F4 to view detailed technical specifications.
No datasheet is available for this part.