The 4-1676481-6 resistor from TE Connectivity is a thin film device with a resistance of 430 ohms and a tolerance of 0.1%. It is rated for a maximum power dissipation of 63 milliwatts and is available in a 0603 package, suitable for surface mount applications. The resistor operates over a temperature range of -55°C to 155°C and is RoHS compliant. It is not radiation hardened and is supplied in tape and reel packaging with 1000 units per package.
TE Connectivity 4-1676481-6 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 430R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 0.1% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1676481-6 to view detailed technical specifications.
No datasheet is available for this part.