
The 1008CS-120XJLB is a ceramic inductor from Coilcraft with a 12nH inductance value and 1A current rating. It operates over a temperature range of -40°C to 125°C and is packaged in a 1008 case with a surface mount termination. This inductor is RoHS compliant and has a Q factor of 50. It is available in a cut tape packaging format.
Coilcraft 1008CS-120XJLB technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 1A |
| Height | 2.03mm |
| Inductance | 12nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3GHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008CS-120XJLB to view detailed technical specifications.
No datasheet is available for this part.
