
Bluetooth Low Energy and proprietary wireless microcontroller featuring an 8051 core architecture. Operates in the 2.4GHz frequency band with a maximum frequency of 2.496GHz and a data rate of 2000Kbps. Offers 8KB of FLASH memory and 8KB of RAM, with 23 programmable I/Os. Supports I2C, SPI, USART, and UART interfaces. Packaged in a 40-VQFN, this component operates from 2V to 3.6V supply voltage and across a temperature range of -40°C to 85°C.
Texas Instruments CC2541F256RHAR technical specifications.
| Package/Case | VQFN |
| Core Architecture | 8051 |
| Current - Receiving | 20.2mA |
| Current - Transmitting | 18.2mA |
| Data Bus Width | 8b |
| Data Rate | 2000Kbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 2.496GHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Frequency | 2.379GHz |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 3 |
| Number of GPIO | 23 |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -99dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2541F256RHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
