
Bluetooth v4.0 (BLE) + EDR SMART SOC module supporting IoT applications. Features 3Mbps data rate and 2.4GHz frequency operation. Offers a sensitivity of -92dBm and operates with a supply voltage range of 3.3V to 4.3V. Current consumption is 70mA for both receiving and transmitting. Interface options include UART. This surface mount module is RoHS compliant and operates within a temperature range of -20°C to 70°C.
Microchip BM77SPPS3MC2-0007AA technical specifications.
| Package/Case | Module |
| Current - Receiving | 70mA |
| Current - Transmitting | 70mA |
| Data Rate | 50Kbps |
| Frequency | 2.4GHz |
| Height | 2.4mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -92dBm |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip BM77SPPS3MC2-0007AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
