
8-bit RISC FLASH microcontroller featuring an AVR core architecture. Operates at a maximum frequency of 16MHz with 128KB of FLASH memory and 8KB of RAM. Offers 48 programmable I/O pins, 10 PWM channels, and 4 timers/counters. Supports SPI, USART, and 2-Wire interfaces. Packaged in a QFN case, this lead-free, RoHS-compliant component operates within a supply voltage range of 2.7V to 5.5V and an extended temperature range of -40°C to 85°C.
Microchip AT90USB1287-16MU technical specifications.
| Access Time | 16us |
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 128KB |
| Frequency | 16MHz |
| Interface | SPI, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of PWM Channels | 10 |
| Number of Timers/Counters | 4 |
| Package Quantity | 1300 |
| Packaging | Tray |
| Peripherals | PWM |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90USB1287-16MU to view detailed technical specifications.
No datasheet is available for this part.
