Search Results for "AT86RF212B ZUR Epson Crystalfontz America"
Filters
AT86RF212B-ZUR
Microchip
RF Transceiver 935MHz 1Mbps SPI QFN 32-Pin T/R
Datasheet
QFN
Active
Package/Case:
QFN
Current - Receiving:
9.2mA
Current - Transmitting:
26.5mA
Data Rate:
1Mbps
AT86RF212B-ZUR
Atmel
32-Pin QFN Industrial RF Transceiver IC
Datasheet
HVQCCN,
Transferred
Max Operating Temperature:
85
Number of Terminals:
32
Min Operating Temperature:
-40
Terminal Position:
QUAD