
14-bit Analog-to-Digital Converter (ADC) with a 105MSPS sampling rate. Features differential input, SPI/Serial/Parallel interface, and 72.7dB SNR. Operates with a 3V to 3.6V supply voltage and offers 86dB SFDR. Packaged in HTQFP, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments ADS5541IPAPRG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 105000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 611mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 224mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 710mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 72.7dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5541IPAPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
