
11-bit Analog-to-Digital Converter (ADC) with a 105 MSPS sampling rate. Features differential inputs, LVDS and parallel interface, and 0.5 LSB integral and differential nonlinearity. Operates from a 4.75V to 5.25V single supply voltage, with a typical power consumption of 1.9W. Packaged in a 52-HTQFP for surface mounting, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments ADS5411IPGPR technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 11 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.9W |
| Power Dissipation | 1.9W |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5411IPGPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
