
Two 16-bit, 2-channel delta-sigma analog-to-digital converters (ADCs) offer a 40kS/s sampling rate with 88.9dB SNR and 98dB SFDR. Featuring differential inputs, these ICs provide 1LSB DNL and 3LSB INL. The device operates from a 2.7V to 5.5V supply range, consuming 59mW of power. Packaged in a VQFN with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Texas Instruments ADS1205IRGER technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 11.8mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 59mW |
| Power Dissipation | 59mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 88.9dB |
| Spurious-free dynamic range (SFDR) | 98dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1205IRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
