
500 mA low-dropout CMOS linear regulator with adjustable output voltage, featuring 1% output voltage accuracy and a maximum output current of 500mA. This positive regulator operates with a maximum input voltage of 5.5V and a minimum of 2.5V, offering a dropout voltage of 250mV. It provides a reference voltage of 800mV and a power supply rejection ratio (PSRR) of 67dB. The component is housed in an MSOP package with dimensions of 3.2mm (L) x 3.2mm (W) x 0.95mm (H) and operates across a temperature range of -40°C to 125°C.
Analog Devices ADP1715ARMZ-R7 technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Dropout Voltage | 250mV |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Min Current Limit | 550mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Supply Current | 650uA |
| Nominal Supply Current | 650uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 650uA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1715ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
