The ADF4208BRUZ-REEL7 is an industrial-grade phase-locked loop IC from Analog Devices. It features a 20-pin TSSOP package and operates over a temperature range of -40 to 85°C. The device is powered by a supply voltage between 2.7 and 5.5V. With a single function, this PLL IC is designed for use in a variety of applications.
Analog Devices ADF4208BRUZ-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADF4208BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.