Analog Devices ADE7761BARSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Height | 1.85mm |
| Input Impedance | 790kR |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.65mA |
| Operating Supply Current | 3mA |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7761BARSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
