
Single-supply TTL/CMOS comparator featuring rail-to-rail operation and a 5ns propagation delay. This integrated circuit offers a 2.5V to 5.5V operating voltage range with a 3.5ns response time. Key specifications include 50dB common mode rejection ratio, 50dB power supply rejection ratio, and 85dB voltage gain. The component is housed in an 8-lead MSOP package with tin, matte contact plating.
Analog Devices ADCMP602BRMZ technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Matte |
| Height | 0.85mm |
| Hysteresis | 100uV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Current | 5uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 23mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 3.5mA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 2.1mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 6mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Propagation Delay | 5ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 3.5ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Technology | CMOS |
| Voltage Gain | 85dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCMP602BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
