Analog Devices ADA4930-1SCPZ-EPR2 technical specifications.
| Pin Count | 16 |
| Interface IC Type | LINE DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4930-1SCPZ-EPR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.