Digitally programmable sensor signal amplifier featuring a 1-channel instrumentation amplifier configuration. Offers a high Common Mode Rejection Ratio of 96dB and a Power Supply Rejection Ratio of 105dB. Operates with a supply voltage range of 2.7V to 5.5V and a low operating supply current of 1.8mA. Provides a gain bandwidth product of 8MHz and a slew rate of 1.2V/µs. Designed for surface mount installation in a SOIC package with tin, matte contact plating.
Analog Devices AD8557ARZ-REEL7 technical specifications.
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 96dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 18nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 55mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 1.2V/µs |
| Unity Gain Bandwidth Product | 8MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8557ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.