Single rail-to-rail I/O operational amplifier featuring an 80MHz -3dB bandwidth and 40MHz gain bandwidth product. This amplifier operates with a dual supply voltage range of 1.35V to 6V, or a single supply from 2.7V to 12V, consuming 900µA quiescent current. Key specifications include a 35V/µs slew rate, 125ns settling time, 1.6pF input capacitance, and 450nA input bias current. It offers 90dB common mode rejection ratio and 86dB power supply rejection ratio, with an output current of 15mA per channel. Packaged in a 5mm x 4mm x 1.5mm surface mount case, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8031ARZ-REEL7 technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 40MHz |
| Height | 1.5mm |
| Input Bias Current | 450nA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Frequency | 100kHz |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Settling Time | 125ns |
| Slew Rate | 35V/µs |
| Supply Current | 900uA |
| Technology | BIPOLAR |
| Voltage Gain | 82dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8031ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.