
10-position SPST slide DIP switch featuring a latched actuator and gull wing termination for surface mount applications. Rated for 24VDC and 25mA, this component offers a mechanical life of 1000 cycles and operates within a temperature range of -40°C to 85°C. Constructed with a nylon body and gold/nickel plated copper alloy contacts, it has a 0.05-inch pitch and a height of 1.27mm.
Grayhill 97C10T technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Polyamide |
| Capacitance | 5pF |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Height | 1.27mm |
| Lead/Base Style | Gull Wing |
| Material | Nylon, Thermoplastic |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount, PCB |
| Number of Poles | 1 |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 97 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 97C10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
