
SPST tactile switch featuring a non-illuminated, clear rubber actuator with a standard type. This through-hole mounted component offers PC pin terminations and a 0.45mm switch travel. Rated for 0.05A and 12VDC, it utilizes stainless steel contacts with silver plating and boasts a mechanical life of 500,000 cycles. Operating force is 3.53N, with an operating temperature range of -25°C to 70°C.
Grayhill 95CW06C5T technical specifications.
| Actuator Color | Clear |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 7.9mm |
| Illumination Type | Non-Illuminated |
| Length | 6.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 3.53N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06C5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
