This 12-position rectangular connector features a copper alloy contact material with gold plating and a maximum current rating of 1A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is designed for through hole mount and is available in a package quantity of 1000 pieces in bulk packaging.
Sign in to ask questions about the 3M 951112-7722-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 951112-7722-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.305inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 10.65mm |
| Gender | Male |
| Housing Color | Black |
| Length | 24mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 951112-7722-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.