
This 10-position through hole header is rated for 1A and has a maximum operating temperature of 105°C and minimum operating temperature of -25°C. It is compliant with UL94 V-0 flammability rating and is packaged in bulk quantities of 1000. The header has a gold-plated copper alloy contact material and a contact mating length of 0.305inch. It is RoHS compliant and has a pitch of 0.079inch.
3M 951110-7722-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.305inch |
| Contact Plating | Gold |
| Contact Post Length | 2.8mm |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 951 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
