This 36-position through hole connector features a black housing and bronze contacts with a tin plating. The contacts are male pins with a mating length of 0.144inch and a depth of 4.83mm. It has a 2.54mm pitch and a row spacing of 0.1inch. The connector is rated for a maximum operating temperature of 125°C and a minimum of -65°C. It is available in a bulk packaging quantity of 400 pieces.
Amphenol 95105-436HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.144inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 45.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95105-436HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.