Inductor General Purpose Chip Wirewound 15uH 5% 1MHz 35Q-Factor Ferrite 0.36A 0.73Ohm DCR 1812 T/R
Etronic Team SDI-453226-150-J-A technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.36A |
| Maximum Saturation Current | 0.36A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.73Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 19MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.8mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Etronic Team SDI-453226-150-J-A to view detailed technical specifications.
No datasheet is available for this part.