Honeywell 943-F4Y-2D-001-330E technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -15 |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 30 |
| Termination Type | WIRE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 943-F4Y-2D-001-330E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.