Honeywell 943-F4V-2D-1D0-300E technical specifications.
| Max Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sensing Distance | 800mm |
| Sensing Method | Ultrasonic |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 943-F4V-2D-1D0-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.