Keystone Electronics 9112 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Diameter | 0.187inch |
| Height | 0.625inch |
| Lead Free | Lead Free |
| Length | 44.4mm |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9112 to view detailed technical specifications.
No datasheet is available for this part.