
This 14-contact dual row through hole connector features a 2.54mm pitch and tin plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector is designed for use in general applications and is not radiation hardened.
Samtec HW-07-14-T-D-1130-130 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-07-14-T-D-1130-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.