Adda AD7512HS technical specifications.
| Airflow | 10.3CFM |
| Bearing Type | Sleeve |
| Noise | 38.5dBA |
| Operating Supply Voltage | 12V |
| Speed | 3000RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD7512HS to view detailed technical specifications.
No datasheet is available for this part.