Eaton 8411K10 technical specifications.
| Contact Current Rating | 750mA |
| Mount | Bushing |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Eaton 8411K10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.