Intel 82535IVCHVM technical specifications.
| Type | Programmable |
| Number of Internal Timers | 1 |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 24 |
| Package/Case | DIP |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel 82535IVCHVM to view detailed technical specifications.
No datasheet is available for this part.