Wire 12AWG Nickel Clad Copper 600VAC
Specialty Cable 814-4877064 technical specifications.
| Type | Wire |
| Size | 12AWG |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 260°C |
| Conductor Material | Nickel Clad Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Specialty Cable 814-4877064 to view detailed technical specifications.
No datasheet is available for this part.