8-Position Through-Hole SCSI Connector, Gold Finish, UL94 V-0
AVX INTERCONNECT 108343009012001 Standard D Sub Connector, Right Angle, 8343 Series, DE, Plug, 9 Contacts, Solder
AVX INTERCONNECT 108343025012001 Standard D Sub Connector, Right Angle, 8343 Series, DB, Plug, 25 Contacts, Solder
Heavy Duty Power Connectors LPH Plug Assy RtAn 0 n 08 Pwr 24 Sig Pegs
19.3dB Gain RF Amplifier, 1.9GHz, 50mA Supply Current, Tape and Reel
AVX INTERCONNECT 208343025012001 Standard D Sub Connector, Right Angle, 8343 Series, DB, Receptacle, 25 Contacts, Solder
Standoff; 1/4 Round; Length 1/2; Threaded 6-32; Alum/Clear Chromate
AVX INTERCONNECT - 208343009012001 - D Sub Connector, Right Angle, DB9, Standard, Receptacle, 8343 Series, 9 Contacts, DE, Solder
Development Boards & Kits - ARM HDR BOARD FOR LPC1343
Standoff; #6-32; 1/2 in.; Aluminum; 1/4 in.; Yellow Irridite; Round
8-Contact Cable Mount Circular Connector, 1000VAC, 10A
Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Conn Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Conn Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port
Conn Circular PIN 8 POS Crimp RA Cable Mount 8 Terminal 1 Port
8-Contact Circular Connector, 600VAC, -55 to 125°C, Box Mount
8-Contact Cable Mount Circular Connector, 600VAC, -55 to 125°C