Thick Film Resistors - SMD CRGH1206 1% 80R6 0.5W
Thick Film Resistors - SMD CRGH0805 1% 80R6 0.33W
Thin Film Resistors - SMD 80.6 OHM .1% 25ppm
80.6 Ohm 0.1% Tolerance 1206 Resistor
Thin Film Resistors - SMD 80.6 .1% 25ppm
80.6R 0805 1000-Piece Tape and Reel Resistor
80.6R 0.1% 0805 Resistor
Metal Film Resistors - Through Hole H4 80R6 0.1% 15PPM
Resistor; Metal Film; Res 80.6 Ohms; Pwr-Rtg 0.25 W; Tol 1%; Axial
Res, 80R6, 1%, 0.1W, 0603, Thick Film
Metal Film Resistors H4 80R6 0.1% 100PPM
80R6 Thick Film Chip Resistor, 150V, 1% Tolerance, 0805 SMD
Thin Film Resistors - SMD 80.6ohm .1% 25ppm
H4 80R6 0.1% 15PPM
H4 80R6 0.1% 25PPM
H8 80R6 0.1% 100PPM
Waffle Pack or Tape & Reel / P 1206 K 80R6 F N TR1000 e2